- Home ›
- All Products›
- 967279-4
967279-4
TE Connectivity / AMP Brand
3pos MQS .63 header 90deg THR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
3pos MQS .63 header 90deg THR
Search Keywords: 9672794
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:967279-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
350 -
PCB Mount Orientation:Horizontal
-
Primary Product Color:Black
-
Mating Tab Width:.025 in, .63 mm
-
Number of Sections:1
-
Number of Rows:1
-
Number of Signal Positions:3
-
Operating Voltage:14 VDC
-
Mounting Holes:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Nominal Voltage Architecture:12 V
-
Voltage Rating (Max):14 VDC
-
PCB Mount Retention:With
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Tab Thickness:.025 in, .63 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
UL Flammability Rating:None
-
Packaging Quantity:350
-
Operating Temperature (Max):65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F
-
Number of Positions:3
-
Profile Height from PCB:.252 in, 6.4 mm
-
Circuit Application:Signal
-
PCB Mount Retention Type:Solder Tail
-
Sealable:No
-
Interface Number:114-18063-18
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Mating Alignment:With
-
Contact Size:.63mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Type:Tab
-
Connector Shape:Rectangular
-
Shielded:No
-
Contact Mating Area Plating Material:Tin
-
Connector System:Wire-to-Board
-
Connector Width:.701 in, 17.8 mm
-
Connector Length:.697 in, 17.7 mm
-
Header Type:Fully Shrouded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
22050
Order Increment:
350
34 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
22,050
$1.0791
44,100
$0.5512
66,150
$0.3752
88,200 +
$0.3677
Click for Quote
Log in
to unlock special pricing