Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

966926-2

2X2P MODU 2MM PIN HDR,SMD, BLSTR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
2X2P MODU 2MM PIN HDR,SMD, BLSTR
Search Keywords: 9669262
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 966926-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 2 mm
Number of Contacts: 4
Maximum Voltage Rating: 200 VAC
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 966926-2 RoHS compliant?
Yes, 966926-2 is RoHS compliant.
What is the lead time for 966926-2?
The standard lead time for 966926-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
Order Increment:
1000
9 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.44
50
$4.43
100
$4.42
250
$4.41
500
$2.72
750
$2.15
1,000 +
$2.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!