- Home ›
- All Products›
- 966754-3
966754-3
TE Connectivity / AMP Brand
MOD2 ST-LEI SMD2X3P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MOD2 ST-LEI SMD2X3P
Product Highlights:
- Connector
- Housing Gender = Header - Pin
- Contact Gender = Pin
- Header Type = Breakaway
- 6 Positions
Search Keywords: 9667543
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:966754-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
69 -
Board-to-Board Configuration:Parallel
-
Contact Shape & Form:Square
-
Housing Material:PCT GF
-
Contact Type:Pin
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Square Termination Post & Tail Dimension:.025 in, .63 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material:Gold
-
UL Flammability Rating:UL 94V-0
-
Mating Square Post Dimension:.025 in, .63 mm
-
Contact Current Rating (Max):5 A
-
Contact Underplating Material:Nickel
-
PCB Mount Alignment:Without
-
Housing Temperature Rating:Standard
-
Sealable:No
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Header Type:Breakaway
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention:Without
-
Connector Contact Load Condition:Fully Loaded
-
Number of Rows:2
-
Mating Alignment:Without
-
Connector System:Board-to-Board
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Orientation:Vertical
-
Circuit Application:Signal
-
Number of Positions:6
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Termination Method to Printed Circuit Board:Surface Mount
-
Packaging Quantity:69
-
Packaging Type:Box , Tube
-
Contact Base Material:Copper Zinc , Phosphor Bronze
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5175
Order Increment:
69
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5,175
$6.07
10,350
$3.10
15,525
$2.11
20,700 +
$2.07
Click for Quote
Log in
to unlock special pricing