- Home ›
- All Products›
- 966657-5
966657-5
TE Connectivity / AMP Brand
5P HV100 REC. CON, SMD, GOLD,TUBE PACK
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
5P HV100 REC. CON, SMD, GOLD,TUBE PACK
Product Highlights:
- Receptacle
- HV-100
- Number of Positions = 40
- Number of Rows = Dual
- Standard Profile
Search Keywords: 9666575
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:966657-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
PCB Mount Orientation:Vertical
-
Connector Profile:Standard
-
Termination Method to Printed Circuit Board:Surface Mount
-
Housing Material:PCT GF
-
Board-to-Board Configuration:Parallel
-
Connector System:Board-to-Board
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Square Post Dimension:.025 in, .64 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Mating Alignment:Without
-
Contact Layout:Inline
-
Contact Base Material:Copper Tin
-
Mating Entry Location:Bottom
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Alignment:Without
-
Mating Pin Diameter:.025 in, .63 mm
-
PCB Mount Retention:Without
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Contact Type:Socket
-
Circuit Application:Signal
-
Sealable:No
-
Stack Height:.354 in, 9 mm
-
Packaging Quantity:40
-
Connector & Contact Terminates To:Printed Circuit Board
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Current Rating (Max):3 A
-
Stackable:No
-
Number of Positions:40
-
UL Flammability Rating:UL 94V-0
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
PCB Thickness (Recommended):.055 – .094 in, 1.4 – 2.4 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
PCB Contact Termination Area Plating Material Thickness:2.5 µm
-
Connector Height:.276 in, 7 mm
-
Connector Mounting Type:Board Mount
-
Rectangular Termination Post & Tail Width:.027 in, .7 mm
-
Packaging Type:Box , Tube
-
Primary Product Color:Black
-
Number of Rows:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
40
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1,000
$3.39
2,000
$1.80
3,000
$1.26
4,000 +
$1.24
Click for Quote
Log in
to unlock special pricing