- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 966595-1
966595-1
TE Connectivity / AMP Brand
MESSERSLEISTE 68P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MESSERSLEISTE 68P
Product Highlights:
- Tab Header
- Connector Type = Junior Power Timer
- Number of Positions = 68
- Tin Tab Plating
- CuSn6F41 Tab Material
Search Keywords: 9665951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:966595-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:4 mm
-
Number of Contacts:68
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
MOQ for out of Stock Qty:
14
31 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$33.59
5
$23.71
10
$22.02
14
$20.48
27
$17.88
41
$17.49
54 +
$16.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments