- Home ›
- All Products›
- 966306-6
966306-6
TE Connectivity / AMP Brand
MOD2 ST-LEI SMD 6P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MOD2 ST-LEI SMD 6P
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Single
- Number of Positions = 6
- Mating Post Length = 5.80 mm
Search Keywords: 9663066
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:966306-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
34 -
Sealable:No
-
Mating Square Post Dimension:.025 in, .63 mm
-
Number of Positions:6
-
Connector System:Board-to-Board
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Housing Material:PCT GF
-
Contact Type:Pin
-
Termination Method to Printed Circuit Board:Surface Mount
-
Contact Current Rating (Max):5 A
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Thickness (Recommended):.055 – .094 in, 1.4 – 2.4 mm
-
Contact Underplating Material:Nickel
-
Stack Height:.418 in, 10.62 mm
-
PCB Mount Orientation:Vertical
-
PCB Mount Retention:Without
-
Contact Shape & Form:Square
-
Circuit Application:Signal
-
Mating Alignment:Without
-
PCB Contact Termination Area Plating Material Thickness:3.5 – 5 µm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Contact Mating Area Plating Material:Gold
-
Connector Mounting Type:Board Mount
-
Connector Contact Load Condition:Fully Loaded
-
Board-to-Board Configuration:Parallel
-
Connector & Contact Terminates To:Printed Circuit Board
-
Header Type:Breakaway
-
Packaging Quantity:34
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:1
-
Contact Layout:Inline
-
Contact Mating Area Length:.228 in, 5.8 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Mating Area Plating Material Thickness:3.937 µin, .1 µm
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Packaging Type:Box , Tube
-
Primary Product Color:Black
-
Contact Base Material:Copper Zinc , Phosphor Bronze
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
561
28 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
561
$2.80
1,122
$1.73
1,683
$1.37
2,244 +
$1.34
Click for Quote
Log in
to unlock special pricing