- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 966066-1
966066-1
TE Connectivity / AMP Brand
FER,WIRE,PL SLV,.25/24,L6,LIGHT-BLUE,LP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FER,WIRE,PL SLV,.25/24,L6,LIGHT-BLUE,LP
Product Highlights:
- Tubular End Sleeve
- Wire Range = 0.25² [23] mm [AWG]
- Not For Use With Double Wire
- Strip Length = 8.00 mm
- Color = Light Blue
Search Keywords: 9660661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:966066-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,012
Can Ship immediately
On Order:
10,000
can ship 8/19/26
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
500
$0.0830
2,500
$0.0667
5,000
$0.0660
7,500
$0.0645
25,000
$0.0624
50,000
$0.0621
100,000
$0.0618
150,000 +
$0.0615
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT