- Home ›
- All Products›
- 965900-1
965900-1
TE Connectivity / AMP Brand
JUN-POW-TIM CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
JUN-POW-TIM CONTACT
Search Keywords: 9659001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:965900-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Wire Insulation Diameter:.086 – .122 in, 2.2 – 3.1 mm
-
Packaging Quantity:1000
-
Wire Type:Copper
-
Terminal & Splice Style:Receptacle
-
Crimp Type:F-Crimp
-
Primary Locking Feature:Locking Lance
-
Agency/Standard:DIN 72 551 Part 6 , DIN ISO 6722 part 3
-
Sealable:No
-
Mating Tab Thickness:.025 in, .64 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Contact Termination Area Plating Material:Tin (Sn)
-
Termination Method:Crimp
-
Terminal Transmits:25 – 40 A (Power)
-
Wire Size:1 – 2.5 mm²
-
Interface Plating:Tin (Sn)
-
Mating Tab Width:.11 in, 2.8 mm
-
Packaging Method:Box
-
Wire Size Search:14 AWG, 15 AWG, 16 AWG, 17 AWG, 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², 2.5 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12000
Order Increment:
1000
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
12,000
$0.2529
24,000
$0.1339
36,000
$0.0942
48,000 +
$0.0923
Click for Quote
Log in
to unlock special pricing
Accessories