- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 965664-1
TE Connectivity / AMP Brand
965664-1
FLACH-KONT-GEH 2P
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:965664-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A