- Home ›
- All Products›
- 964827-1
964827-1
TE Connectivity / AMP Brand
MODU BU-GEH2X16P,WS
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
MODU BU-GEH2X16P,WS
Search Keywords: 9648271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:964827-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466100110
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Operating Voltage:250 VAC
-
Operating Temperature Range:-65 – 105 °C
-
Packaging Quantity:2500
-
Housing Configuration:Both Ends Closed
-
Centerline (Pitch):.1 in, 2.54 mm
-
Mating Alignment:Without
-
Number of Positions:32
-
Housing Material:PBT GF20
-
Packaging Method:Carton
-
Mating Connector Lock:Without
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Connector Type:Housing
-
Product Type:Connector
-
Mating Retention:Without
-
Color:White
-
Connector Style:Receptacle
-
Housing Color:White
-
Length:1.699 in, 43.18 mm
-
Number of Rows:2
-
Strain Relief:Without
-
Mating Alignment Type:Polarization
-
Contact Type:Socket
-
UL Flammability Rating:UL 94V-0
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
2,500
$0.607
5,000
$0.375
7,500
$0.295
10,000 +
$0.290
Click for Quote
Log in
to unlock special pricing