- Home ›
- All Products›
- 964676-1
964676-1
TE Connectivity / AMP Brand
9 pol. MODU-Gehaeuse
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
9 pol. MODU-Gehaeuse
Search Keywords: 9646761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:964676-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Connector Length:1.29 in, 32.8 mm
-
Housing Color:Blue
-
Contact Base Material:Beryllium Copper
-
Packaging Method:Carton
-
Housing Material:PA 66
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Board
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
UL Flammability Rating:UL 94V-0
-
Operating Voltage:250 VAC
-
Number of Positions:9
-
Packaging Quantity:2000
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Termination Method to Wire & Cable:Crimp
-
Connector Height:.708 in, 18 mm
-
Mating Retention:Without
-
Contact Current Rating (Max):3 A
-
Centerline (Pitch):.1 in, 2.54 mm
-
Strain Relief:With
-
Connector Product Type:Housing
-
Circuit Application:Signal
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Panel Mount Feature:Without
-
PCB Mount Retention:Without
-
Number of Rows:1
-
Connector & Housing Type:Receptacle
-
Contact Type:Socket
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
11 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
500
$1.82
1,000
$1.11
1,500
$0.88
2,000 +
$0.87
Click for Quote
Log in
to unlock special pricing