- Home ›
- All Products›
- 9-6437130-0
9-6437130-0
TE Connectivity / AMP Brand
FSN-12.25A-20
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FSN-12.25A-20
Search Keywords: 964371300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-6437130-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Current Rating (Max):1.6 A
-
Number of Conductors:20
-
Connector & Contact Terminates To:Printed Circuit Board
-
Compatible With Discrete Wire Type:Solid
-
Number of Positions:20
-
Number of Rows:1
-
Connector System:Wire-to-Board
-
Impedance:97 Ω
-
Operating Voltage:200 VAC
-
Pin Arrangement (Right):A
-
Pin Arrangement (Left):A
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Centerline (Pitch):.05 in, 1.27 mm
-
Wire Size:28 AWG, .08 mm²
-
Product Length:2.25 in, 57.15 mm
-
Circuit Application:Power & Signal
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
500
$4.88
1,000
$2.59
1,500
$1.82
2,000 +
$1.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments