- Home ›
- All Products›
- 964197-1
964197-1
TE Connectivity / AMP Brand
AM RINGZUNGE MIF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AM RINGZUNGE MIF
Search Keywords: 9641971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:964197-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Number of Holes:1
-
Packaging Method:Box
-
Packaging Quantity:2000
-
Stud Size:1/4
-
Sealable:No
-
Wire Insulation Support:With
-
Terminal Orientation:Straight
-
Compatible With Discrete Wire Type:Stranded
-
Barrel Type:Open
-
Terminal Plating Material:Tin
-
Contact Base Material:Copper Tin Alloy
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Stud Diameter:.25 in, 6.45 mm
-
Tongue Thickness:.025 in, .64 mm
-
Barrel Inside Diameter:.047 in, .07 in, 1.2 mm, 1.8 mm
-
Wire Size:20 – 17 AWG, 1021 – 2048 CMA, .5 – 1 mm²
-
Voltage Rating:14 V
-
Product Length:1.03 in, 26.1 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
500
$1.853
1,000
$1.140
1,500
$0.903
2,000 +
$0.885
Click for Quote
Log in
to unlock special pricing