- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 964132-2
964132-2
TE Connectivity / AMP Brand
FF 110 TAB 0.5-1.0 MM2 PTP CUSN4
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 110 TAB 0.5-1.0 MM2 PTP CUSN4
Product Highlights:
- Contact
- Contact Gender = Tab
- Junior-Power-Timer Series
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter, Range = 1.40 - 2.31 mm
Search Keywords: 9641322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:964132-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
4000 -
Wire Size:.5 – 1 mm²
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
21 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
3,000
$0.8876
6,000
$0.4699
9,000
$0.3307
12,000 +
$0.3241
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments