- Home ›
- All Products›
- 964101-2
964101-2
TE Connectivity / AMP Brand
POKE IN FLACHSTECK
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
POKE IN FLACHSTECK
Search Keywords: 9641012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:964101-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
6000 -
Wire Insulation Support:With
-
Packaging Quantity:6000
-
Terminal Orientation:Straight
-
Termination Method to Wire & Cable:Crimp
-
Terminal Plating Material:Tin
-
Compatible With Discrete Wire Type:Lead Wire
-
Terminal Height:.807 in, 20.5 mm
-
Packaging Method:Reel , Reel/Carton
-
Crimp Area Length:.244 in, 6.2 mm
-
Mating Tab Thickness:.017 in, .45 mm
-
Mating Tab Width:.134 in, 3.4 mm
-
Lead Wire Size:20 – 18 AWG, .5 – 1 mm²
-
Stock Thickness (Magnet Wire Side):.018 in, .45 mm
-
Product Length:.433 in, 11 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
522,000
Can Ship immediately
MOQ for In Stock Qty:
6000
MOQ for out of Stock Qty:
6000
Order Increment:
6000
38 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
6,000
$0.1729
9,000
$0.1064
13,500
$0.0843
18,000 +
$0.0825
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments