- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 963951-1
963951-1
TE Connectivity / AMP Brand
FF 250 TAB 0.5-1MM2 0.38X33.5 PHBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
FF 250 TAB 0.5-1MM2 0.38X33.5 PHBR
Product Highlights:
- Contact
- Contact Type = Standard Power-Timer
- Tab
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.40 - 2.10 mm
Search Keywords: 9639511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:963951-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:NL
-
ECCN:EAR99
-
Reel Pack:
3000 -
Wire Size:20 – 17 AWG, .51 – 1.03 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66,000
Ships today, if you order in
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Order Increment:
3000
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
3,000
$0.3421
5,000
$0.3413
7,500
$0.3404
11,250
$0.3396
22,500
$0.1798
33,750
$0.1265
45,000 +
$0.1240
Click for Quote
Log in
to unlock special pricing