- Home ›
- All Products›
- 9-638677-1
9-638677-1
TE Connectivity / AMP Brand
28P .040 HYBRID HTN CAP ASSY
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
28P .040 HYBRID HTN CAP ASSY
Search Keywords: 96386771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-638677-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Packaging Type:Tube
-
Connector Mounting Type:Board Mount
-
Operating Temperature (Max):105 °C, 221 °F
-
Number of Rows:2
-
PCB Mount Orientation:Right Angle
-
Contact Base Material:Copper Alloy
-
PCB Connector Assembly Type:PCB Mount Header
-
Centerline (Pitch):.118 in, 3 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Header Type:Fully Shrouded
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Contact Mating Area Plating Material:Tin (Sn)
-
Primary Product Color:Natural
-
Connector System:Wire-to-Board
-
Mating Alignment:With
-
PCB Mount Alignment:With
-
Sealable:No
-
Contact Type:Tab
-
PCB Mount Retention:Without
-
Number of Positions:28
-
Connector & Contact Terminates To:Printed Circuit Board
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
9
Order Increment:
9
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
9
$4.20
54
$3.41
108
$3.40
252
$3.16
504
$2.99
1,008
$2.98
2,502
$2.83
5,004 +
$2.80
Click for Quote
Log in
to unlock special pricing