- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 963768-2
TE Connectivity / AMP Brand
963768-2
TAB 9.5x1.2 CONTACT CF SRC Sn
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
TAB 9.5x1.2 CONTACT CF SRC Sn
Product Highlights:
- Contact
- Contact Type = Maxi-Power-Timer, Multiple Contact Point (MCP)
- Tab
- MCP Series
- Wire Range = 5.00-10.00² [10-7] mm [AWG]
Search Keywords: 9637682
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 963768-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CZ |
| ECCN: | EAR99 |
Reel Pack:
|
530 |
| Wire Size: | 6 – 10 mm² |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 963768-2 RoHS compliant?
Yes, 963768-2 is RoHS compliant.
What is the lead time for 963768-2?
The standard lead time for 963768-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
265
18 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
265
$2.49
530
$1.53
795
$1.21
1,060 +
$1.19
Click for Quote
Log in
to unlock special pricing