- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 963727-5
963727-5
TE Connectivity / AMP Brand
Micro-Power & Power Quadlok System
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Micro-Power & Power Quadlok System
Product Highlights:
- Receptacle
- Contact Style = None
- Gold Contact Finish
- Wire Range = 0.25-0.60² [23-20] mm [AWG]
- Not Sealed
Search Keywords: 9637275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:963727-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Stamped Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-23 AWG
-
Contact Material:Copper-Nickel-Silicon
-
Contact Plating:Gold
-
Maximum Current Rating:7.5 A
-
Termination Method:Crimp
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
You may purchase all in-stock quantity of 41
Stock lot only:
41
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
1
$0.3153
250
$0.2866
1,200
$0.2805
2,300
$0.2754
4,600
$0.2703
24,000
$0.2642
100,000
$0.2275
500,000 +
$0.1805
Click for Quote
Log in
to unlock special pricing
Accessories