- Home ›
- All Products›
- 963695-1
963695-1
TE Connectivity / AMP Brand
MOD4 SOCKET HSG 3P
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
MOD4 SOCKET HSG 3P
Search Keywords: 9636951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:963695-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
Supplier Standard Pack:
750 -
Contact Type:Socket
-
Wire/Cable Type:Discrete Wire
-
Strain Relief:Without
-
Mating Connector Lock:With
-
Packaging Quantity:750
-
Operating Voltage:250 VAC
-
Housing Color:Black
-
Operating Temperature Range:-65 – 250 °C
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Style:Receptacle
-
Contact Transmits (Typical):Signal (Data)
-
Connector Type:Connector Assembly
-
Pick and Place Cover:Without
-
Housing Material:Thermoplastic
-
Mating Alignment Type:Polarization
-
Number of Positions:3
-
Packaging Method:Box
-
Mating Alignment:With
-
Number of Rows:1
-
Contact Layout:Inline
-
Product Type:Connector
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
375
$11.14
750
$5.91
1,125
$4.15
1,500 +
$4.07
Click for Quote
Log in
to unlock special pricing