- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 962970-1
962970-1
TE Connectivity / AMP Brand
STIFTKONTAKT 2,5MMD
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
STIFTKONTAKT 2,5MMD
Search Keywords: 9629701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:962970-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1700 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-23 AWG
-
Contact Material:Copper
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1700
Order Increment:
1700
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1,700
$0.339
3,400
$0.322
6,800
$0.306
13,600 +
$0.290
Click for Quote
Log in
to unlock special pricing