- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 962952-1
962952-1
TE Connectivity / AMP Brand
4MM SOCKET CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
4MM SOCKET CONTACT
Product Highlights:
- Product Series = 4.0 mm System
- Contact
- Socket
- CuNiSi Contact Material
- Pre-Tin Contact Mating Area Plating Material
Search Keywords: 9629521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:962952-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1500 -
Wire Size:.5 – 1 mm²
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1,500
$0.3724
3,000
$0.3564
6,000
$0.3418
7,500
$0.3409
10,500
$0.3326
15,000
$0.3318
25,500
$0.3283
51,000 +
$0.3198
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments