- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 962938-1
962938-1
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount 7-10AWG T/R Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 7-10AWG T/R Automotive
Product Highlights:
- Contact
- Contact Type = Maxi-Power-Timer
- Receptacle
- Wire Range = 5.00-10.00² [10-7] mm [AWG]
- Insulation Diameter = 6.20 - 6.60 mm
Search Keywords: 9629381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:962938-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
450 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:7-10 AWG
-
Contact Material:Copper-Nickel-Silicon
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:78 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
900
can ship 2/10/27
Minimum Order Quantity:
450
41 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
450
$1.39
900
$1.38
1,350
$1.33
2,700
$1.26
5,400
$1.24
7,650
$1.23
10,350
$1.22
15,300 +
$1.21
Click for Quote
Log in
to unlock special pricing