- Home ›
- All Products›
- 962910-1
962910-1
TE Connectivity / AMP Brand
TAB AS 4.8x0.8 CONTACT CS SWS Sn
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB AS 4.8x0.8 CONTACT CS SWS Sn
Product Highlights:
- Contact
- Contact Type = Standard Power-Timer
- Tab
- Wire Range = 2.50-4.00² [13.5-11] mm [AWG]
- Insulation Diameter = 3.30 - 4.50 mm
Search Keywords: 9629101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:962910-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1700 -
Primary Locking Feature:Locking Lance
-
Crimp Type:F-Crimp
-
Agency/Standard:IEC 664/664A (DIN VDE 0110)
-
Packaging Method:Reel
-
Interface Plating:Tin (Sn)
-
Terminal Transmits:25 – 40 A (Power)
-
Packaging Quantity:1700
-
Contact Termination Area Plating Material:Tin (Sn)
-
Terminal Type:Tab
-
Sealable:Yes
-
Termination Method to Wire & Cable:Crimp
-
Typical Current Rating:40 A
-
Receptacle Style:180°
-
Mating Tab Thickness:.031 in, .8 mm
-
Operating Temperature (Max):100 °C, 105 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F
-
Wire Size Search:11 AWG, 12 AWG, 13 AWG, 2.5 mm², 3 mm², 4 mm²
-
Tab Length:1.059 in, 26.9 mm
-
Wire Size:13 – 11 AWG, 2.5 – 4 mm²
-
Wire Insulation Diameter:.129 – .177 in, 3.3 – 4.5 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Mating Tab Width:.189 in, 4.8 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.