- Home ›
- All Products›
- 962905-1
962905-1
TE Connectivity / AMP Brand
TAB AS 4.8x0.8 CONTACT CS SWS Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB AS 4.8x0.8 CONTACT CS SWS Sn
Product Highlights:
- Contact
- Contact Type = Standard Power-Timer
- Tab
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Single Wire Sealing System
Search Keywords: 9629051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:962905-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1000 -
Primary Locking Feature:Locking Lance
-
Terminal Transmits:0 – 24 A (Low Power)
-
Crimp Type:F-Crimp
-
Interface Plating:Tin (Sn)
-
Agency/Standard:IEC 664/664A (DIN VDE 0110)
-
Typical Current Rating:12 A
-
Packaging Quantity:3000
-
Sealable:Yes
-
Terminal Type:Tab
-
Packaging Method:Package
-
Termination Method to Wire & Cable:Crimp
-
Mating Tab Thickness:.031 in, .8 mm
-
Mating Tab Width:.189 in, 4.8 mm
-
Wire Size Search:17 AWG, 18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm², 1 mm²
-
Wire Size:20 – 17 AWG, .5 – 1 mm²
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Size:4.8mm
-
Contact Fabrication:Stamped & Formed
-
Tab Length:1.06 in, 26.9 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Operating Temperature (Max):105 °C, 221 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
81000
Order Increment:
1000
30 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
81,000
$0.8964
162,000
$0.4578
243,000
$0.3117
324,000 +
$0.3054
Click for Quote
Log in
to unlock special pricing