- Home ›
- All Products›
- 962876-6
962876-6
TE Connectivity / AMP Brand
MICRO TIMER 2 CONTACT WITH DOUBLE LOCKING LANCE mit doppelter Rastfeder
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
MICRO TIMER 2 CONTACT WITH DOUBLE LOCKING LANCE mit doppelter Rastfeder
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Micro-Timer II Series
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter, Range = 1.40 - 2.10 mm
Search Keywords: 9628766
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:962876-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Mating Tab Width:.063 in, 1.6 mm
-
Contact Termination Area Plating Material:Tin (Sn)
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Terminal Transmits:0 – 24 A (Low Power)
-
Wire Type:Copper
-
Packaging Method:Reel
-
Interface Plating:Gold (Au)
-
Typical Current Rating:10 A
-
Wire Size Search:17 AWG, 18 AWG, 19 AWG, .5 mm², .6 mm², .75 mm², .85 mm², 1 mm²
-
Wire Insulation Diameter:.11 in, 1.4 – 2.1 mm, 2.8 mm
-
Primary Locking Feature:Locking Lance
-
Packaging Quantity:4000
-
Terminal & Splice Style:Receptacle
-
Sealable:Yes
-
Wire Size:.5 – 1 mm²
-
Termination Method:Crimp
-
Agency/Standard:IEC 664/664A (DIN VDE 0110)
-
Mating Tab Thickness:.024 in, .6 mm
-
Crimp Type:F-Crimp
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
108,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
Price (USD)
Qty
Unit Price
4,000
$1.13
100,000
$0.97
500,000 +
$0.81
Click for Quote
Log in
to unlock special pricing