- Home ›
- All Products›
- 953486-2
953486-2
TE Connectivity / AMP Brand
32pos MQS .63 header 90deg
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
32pos MQS .63 header 90deg
Search Keywords: 9534862
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:953486-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
650 -
Panel Mount Feature:Without
-
Mating Tab Thickness:.025 in, .63 mm
-
Number of Sections:1
-
Circuit Application:Signal
-
Primary Product Color:Blue
-
Mating Tab Width:.025 in, .63 mm
-
Packaging Quantity:650
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Connector & Contact Terminates To:Printed Circuit Board
-
Nominal Voltage Architecture:12 V
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Profile Height from PCB:.63 in, 16 mm
-
Operating Temperature (Max):65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F
-
Number of Signal Positions:32
-
Mounting Holes:With
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Number of Rows:2
-
Packaging Type:Tray
-
PCB Mount Orientation:Horizontal
-
PCB Mount Alignment:With
-
Number of Positions:32
-
Sealable:No
-
Operating Voltage:12 VDC
-
Interface Number:114-94218
-
PCB Mount Retention:Without
-
Centerline (Pitch):.1 in, 2.54 mm
-
Shielded:No
-
Contact Type:Tab
-
Connector Length:2.157 in, 54.8 mm
-
Mating Retention:With
-
Connector Shape:Rectangular
-
Contact Size:.63mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Header Type:Fully Shrouded
-
Mating Alignment:With
-
Contact Mating Area Plating Material:Tin
-
UL Flammability Rating:UL 94HB
-
Connector System:Wire-to-Board
-
Connector Width:1.079 in, 27.4 mm
-
Mating Retention Type:Locking Interface
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2763
28 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
2,763
$10.17
5,525
$5.20
8,288
$3.54
11,050 +
$3.47
Click for Quote
Log in
to unlock special pricing