- Home ›
- All Products›
- 953302-1
953302-1
TE Connectivity / AMP Brand
18pos MQS .63 header 180deg
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
18pos MQS .63 header 180deg
Search Keywords: 9533021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:953302-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
462 -
Nominal Voltage Architecture:12 V
-
PCB Mount Orientation:Vertical
-
PCB Mount Alignment:With
-
Operating Temperature (Max):65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F
-
Packaging Quantity:462
-
Number of Rows:2
-
Sealable:No
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
PCB Mount Retention:Without
-
Packaging Type:Tray
-
Primary Product Color:Black
-
Panel Mount Feature:With
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Profile Height from PCB:.799 in, 20.3 mm
-
Mating Tab Width:.025 in, .63 mm
-
Mounting Holes:With
-
Number of Signal Positions:18
-
Number of Positions:18
-
Circuit Application:Signal
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Voltage:12 VDC
-
Number of Sections:1
-
Mating Tab Thickness:.025 in, .63 mm
-
Connector System:Wire-to-Board
-
Connector Length:1.752 in, 44.5 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Mounting Type:Panel Mount
-
Mating Retention:With
-
Header Type:Fully Shrouded
-
Connector Shape:Rectangular
-
Shielded:No
-
Contact Type:Tab
-
Mating Retention Type:Locking Interface
-
Mating Alignment:With
-
UL Flammability Rating:UL 94HB
-
Contact Size:.63mm
-
Connector Width:.669 in, 17 mm
-
Contact Mating Area Plating Material:Tin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
116
31 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
116
$2.46
231
$1.86
347
$1.73
462 +
$1.70
Click for Quote
Log in
to unlock special pricing