- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 953118-1
953118-1
TE Connectivity / AMP Brand
40pos MQS .63 header 180deg
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
40pos MQS .63 header 180deg
Product Highlights:
- Pin Header
- Number of Positions = 40
- 40 MQS Contacts
- Tin Contact Finish
- 2.54 x 2.54 mm Centerline, Matrix
Search Keywords: 9531181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:953118-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
432 -
Type:Micro Quadlok Interconnection
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
35 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
25
$3.41
50
$3.40
108
$3.39
216
$2.55
324
$2.38
432 +
$2.33
Click for Quote
Log in
to unlock special pricing