- Home ›
- All Products›
- 95-22033
95-22033
TE Connectivity / AMP Brand
Conn G FSA 0.8mm D-Sub 25 Pin
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn G FSA 0.8mm D-Sub 25 Pin
Search Keywords: 9522033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:95-22033
-
Alias/AKA:2430169-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7115904000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$8.50
25
$6.91
50
$5.88
100
$5.04
250
$4.83
500
$4.63
1,000
$4.51
2,500 +
$4.39
Click for Quote
Log in
to unlock special pricing