- Home ›
- All Products›
- 95-22031
95-22031
TE Connectivity / AMP Brand
Conn G FSA 0.8mm D-Sub 9 Pin
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn G FSA 0.8mm D-Sub 9 Pin
Search Keywords: 9522031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:95-22031
-
Alias/AKA:2430167-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7115904000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$6.27
25
$5.26
100
$3.91
250
$3.62
500
$3.42
1,000
$3.41
2,500
$3.25
5,000 +
$3.21
Click for Quote
Log in
to unlock special pricing