- Home ›
- All Products›
- 95-22028
95-22028
TE Connectivity / AMP Brand
Conn G SSA 1.6mm D-Sub 25 Pin
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn G SSA 1.6mm D-Sub 25 Pin
Search Keywords: 9522028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:95-22028
-
Alias/AKA:2430164-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7115904000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$10.19
25
$9.23
50
$7.51
100
$6.76
250
$6.21
500
$6.19
1,000 +
$6.04
Click for Quote
Log in
to unlock special pricing