- Home ›
- All Products›
- 95-22026
95-22026
TE Connectivity / AMP Brand
Conn G SSA 1.6mm D-Sub 9 Pin
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn G SSA 1.6mm D-Sub 9 Pin
Search Keywords: 9522026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:95-22026
-
Alias/AKA:2430162-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7115904000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
5
$8.10
25
$6.58
50
$5.59
100
$4.81
250
$4.60
500
$4.41
1,000
$4.29
2,500 +
$4.18
Click for Quote
Log in
to unlock special pricing