- Home ›
- All Products›
- 95-22023
95-22023
TE Connectivity / AMP Brand
Conn G SSA 0.8mm D-Sub 25 Pin
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn G SSA 0.8mm D-Sub 25 Pin
Search Keywords: 9522023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:95-22023
-
Alias/AKA:2430159-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7115904000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
87
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$21.64
25
$8.45
100
$7.34
250
$6.93
500
$5.73
1,000
$5.60
2,500
$5.57
5,000 +
$5.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments