- Home ›
- All Products›
- 95-22021
95-22021
TE Connectivity / AMP Brand
Conn G SSA 0.8mm D-Sub 9 Pin
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn G SSA 0.8mm D-Sub 9 Pin
Search Keywords: 9522021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:95-22021
-
Alias/AKA:2430157-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7115904000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
5
$5.62
50
$3.89
100
$3.50
250
$3.25
500
$3.07
1,000
$3.06
2,500
$2.91
5,000 +
$2.87
Click for Quote
Log in
to unlock special pricing