- Home ›
- All Products›
- 95-22010
95-22010
TE Connectivity / AMP Brand
Conn G SNG 1.6mm D-Sub 50 Pin
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn G SNG 1.6mm D-Sub 50 Pin
Search Keywords: 9522010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:95-22010
-
Alias/AKA:2430146-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7508905000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$6.08
50
$4.19
100
$3.78
250
$3.51
500
$3.32
1,000
$3.31
2,500
$3.14
5,000 +
$3.10
Click for Quote
Log in
to unlock special pricing