- Home ›
- All Products›
- 95-22007
95-22007
TE Connectivity / AMP Brand
Conn G SNG 1.6mm D-Sub 15 Pin
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn G SNG 1.6mm D-Sub 15 Pin
Search Keywords: 9522007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:95-22007
-
Alias/AKA:2430143-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7508905000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
10 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
10
$4.58
50
$3.16
100
$2.84
250
$2.72
500
$2.60
1,000
$2.49
2,500
$2.43
5,000 +
$2.36
Click for Quote
Log in
to unlock special pricing