- Home ›
- All Products›
- 95-22002
95-22002
TE Connectivity / AMP Brand
Conn G SNG 0.8mm D-Sub 15 Pin
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn G SNG 0.8mm D-Sub 15 Pin
Search Keywords: 9522002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:95-22002
-
Alias/AKA:2430138-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
10
$3.79
50
$2.69
250
$2.25
500
$2.16
1,000
$2.07
2,500
$2.01
5,000
$1.96
7,500 +
$1.94
Click for Quote
Log in
to unlock special pricing