- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 9-521205-3
9-521205-3
TE Connectivity / AMP Brand
POSI-LOK HSG, .250, 3 POS RAST5
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
POSI-LOK HSG, .250, 3 POS RAST5
Search Keywords: 95212053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-521205-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Rows:1
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:3
-
Centerline (Pitch):.197 in, 5 mm
-
Housing Color:Natural
-
Mating Retention:Without
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):20 A
-
Row-to-Row Spacing:.197 in, 5 mm
-
Glow Wire Rating:Glow Wire
-
Circuit Application:Power & Signal
-
Connector Product Type:Housing
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector & Housing Type:Receptacle
-
Termination Method to Wire & Cable:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
27,000
can ship
MOQ for out of Stock Qty:
2250
6 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
2,250
$0.4918
4,500
$0.3027
6,750
$0.2396
9,000 +
$0.2348
Click for Quote
Log in
to unlock special pricing