- Home ›
- All Products›
- 9-51863-1
9-51863-1
TE Connectivity / AMP Brand
TERMINAL,PIDG R IR 18 6
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,PIDG R IR 18 6
Search Keywords: 9518631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-51863-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage (Max):300 V
-
Packaging Quantity:100
-
Barrel Color:Red
-
Wire Insulation Diameter (Max):.125 in
-
Barrel Type:Closed Barrel
-
Insulation Sleeve Material:Copper
-
Tongue Thickness:.031 in, .79 mm
-
Heavy Duty:No
-
Insulation Material:Nylon
-
Plating Material:Copper , Tin
-
Terminal Angle:Straight
-
Insulated:Yes
-
Insulated Wire Support:Yes
-
Barrel Inside Diameter:.28 in
-
Stud Size:#6 , M3.5
-
Stripe Color:White
-
Wire/Cable Type:Regular Wire
-
Overall Length:.782 in, 19.86 mm
-
Packaging Method:Loose Piece
-
Barrel Style:Standard
-
Wire Size:18 AWG, 1900 CMA, .8 – .9 mm²
-
Stud Diameter:.145 in, 3.68 mm
-
Government Qualified:No
-
Wire/Cable Composition:Solid or Stranded
-
Terminal Type:Ring Tongue
-
Terminal Orientation:Straight
-
Number of Holes:1
-
Support Style:Insulation Restriction
-
Insulation Sleeve Color:Red
-
Weight per Piece:.767 g
-
Wire Insulation Diameter:.056 – .11 in, 1.42 – 2.79 mm
-
Shape Code:RING-042
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT