- Home ›
- All Products›
- 936612-1
936612-1
TE Connectivity / AMP Brand
2.8MM MCP-E TAB CONT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
2.8MM MCP-E TAB CONT
Search Keywords: 9366121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936612-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
3500 -
Primary Locking Feature:Clean Body
-
Agency/Standard:OEM
-
Packaging Quantity:3500
-
Sealable:Yes
-
Packaging Method:Reel
-
Interface Plating:Tin (Sn)
-
Crimp Type:F-Crimp
-
Typical Current Rating:22 A
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Tab
-
Receptacle Style:180°
-
Terminal Transmits:0 – 24 A (Low Power)
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Mating Tab Thickness:.031 in, .8 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F
-
Wire Size:18 – 14 AWG, .85 – 2 mm²
-
Wire Size Search:14 AWG, 15 AWG, 16 AWG, 17 AWG, 18 AWG, .75 mm², 1 mm², 1.25 mm², 1.5 mm², 2 mm²
-
Tab Length:1.06 in, 27.5 mm
-
Contact Size:2.8mm
-
Contact Fabrication:Stamped & Formed
-
Wire Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3500
Order Increment:
3500
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3,500
$0.0968
7,000
$0.0926
10,500
$0.0912
28,000
$0.0875
52,500
$0.0840
101,500
$0.0838
150,500 +
$0.0836
Click for Quote
Log in
to unlock special pricing