- Home ›
- All Products›
- 936607-1
936607-1
TE Connectivity / AMP Brand
2.8MM MCP-E REC CONT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
2.8MM MCP-E REC CONT
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Applies To Wire
- Wire/Cable Type = Discrete Wire
- Wire Range = 1.00-2.50² [17-13] mm [AWG]
Search Keywords: 9366071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936607-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
3000 -
Crimp Type:F-Crimp
-
Interface Plating:Tin (Sn)
-
Packaging Quantity:3000
-
Sealable:Yes
-
Packaging Method:Reel
-
Terminal Transmits:25 – 40 A (Power)
-
Primary Locking Feature:Clean Body
-
Receptacle Style:180°
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Receptacle
-
Wire Size Search:18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm²
-
Wire Size:20 – 18 AWG, .5 – .85 mm²
-
Mating Tab Thickness:.031 in, .8 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Contact Size:2.8mm
-
Contact Fabrication:Stamped & Formed
-
Wire Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
3,000
$0.1448
6,000
$0.1427
9,000
$0.1407
12,000
$0.1369
27,000
$0.1315
51,000
$0.1311
102,000 +
$0.1298
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments