- Home ›
- All Products›
- 936527-2
936527-2
TE Connectivity / AMP Brand
025 SLD 3P PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
025 SLD 3P PLUG ASSY
Search Keywords: 9365272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936527-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Serviceable:Yes
-
Packaging Quantity:100
-
Primary Product Color:Black
-
Primary Locking Feature:Integrated in Housing
-
Circuit Application:Signal
-
Blank Cavity Position:0
-
Terminal Position Assurance:Yes
-
Number of Rows:1
-
Sealable:Yes
-
Connector & Housing Type:Housing for female terminals
-
Connector System:Wire-to-Device
-
Packaging Method:Bag
-
Connector Position Assurance Capable:No
-
Number of Positions:3
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Mating Tab Width:.025 in, .63 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Product Length:.539 in, 13.7 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Product Width:1.07 in, 27.2 mm
-
Mating Alignment:With
-
Contact Type:Receptacle
-
Mating Alignment Type:Polarizing Rib
-
Contact Size:.64mm
-
Strain Relief:Without
-
Connector Height:.587 in, 14.9 mm
-
Housing Material:PA GF
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
100
$0.918
300
$0.889
500
$0.850
1,000
$0.813
2,500
$0.780
5,000
$0.759
7,500
$0.757
10,000 +
$0.749
Click for Quote
Log in
to unlock special pricing