- Home ›
- All Products›
- 936405-1
936405-1
TE Connectivity / AMP Brand
HYBRID 39P PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
HYBRID 39P PLUG ASSY
Search Keywords: 9364051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936405-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strain Relief:Without
-
Centerline (Pitch):.157 in, 4 mm
-
Terminal Position Assurance:Yes
-
Serviceable:Yes
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Wire
-
Contact Size:1mm , 2.3mm , 2.8mm
-
Connector Shape:Rectangular
-
Operating Voltage:12 VDC
-
Primary Locking Feature:Integrated in Housing
-
Circuit Application:Signal
-
Cable Exit Angle:180°
-
Number of Positions:39
-
Nominal Voltage Architecture:12 V
-
Number of Rows:3
-
Mating Alignment Type:Polarized
-
Housing Material:PBT
-
Connector Height:1.094 in, 27.8 mm
-
Connector & Housing Type:Housing for female terminals
-
Contact Type:Receptacle
-
Mating Alignment:With
-
Mating Tab Width:.039 in, 1 mm
-
Sealable:Yes
-
Connector Position Assurance Capable:No
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 158 °F, 167 °F, 176 °F
-
Primary Product Color:Natural
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
Tools/3D Models
+
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,880
Ships today, if you order in
Minimum Order Quantity:
150
9 Weeks
can ship
7/3/26