- Home ›
- All Products›
- 936348-1
936348-1
TE Connectivity / AMP Brand
025 WW 12P PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
025 WW 12P PLUG ASSY
Product Highlights:
- Connector
- Connector Type = Plug
- Plug
- 025 Plug Configuration
- 12 Positions
Search Keywords: 9363481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936348-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Primary Product Color:White
-
Serviceable:No
-
Connector System:Wire-to-Wire
-
Sealable:No
-
Number of Positions:12
-
Number of Rows:2
-
Packaging Quantity:200
-
Connector Position Assurance Capable:No
-
Circuit Application:Signal
-
Terminal Position Assurance:No
-
Mating Alignment Type:Polarized
-
Mating Tab Width:.025 in, .63 mm
-
Row-to-Row Spacing:.118 in, 3 mm
-
Product Width:.622 in, 15.8 mm
-
Centerline (Pitch):.087 in, 2.2 mm
-
Product Length:.606 in, 15.4 mm
-
Contact Size:.63mm
-
Connector Height:.748 in, 19 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:PBT
-
Connector Shape:Rectangular
-
Strain Relief:Without
-
Mating Alignment:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
500
$0.5059
1,000
$0.3795
1,500
$0.3542
2,000 +
$0.3471
Click for Quote
Log in
to unlock special pricing