- Home ›
- All Products›
- 936312-1
936312-1
TE Connectivity / AMP Brand
COVER HSG FOR 090 SLD 3P PLUG
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2027
Bag Packaging
Certificate of Compliance Guarantee
Description
+
COVER HSG FOR 090 SLD 3P PLUG
Search Keywords: 9363121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936312-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Strain Relief:With
-
Protection & Strain Relief Accessory Type:Cover
-
Serviceable:Yes
-
Packaging Method:Bag
-
Packaging Quantity:600
-
Primary Product Color:Black
-
Number of Positions:3
-
UL Flammability Rating:UL 94HB
-
Primary Product Material:PA
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Cable Exit Angle:180°
Tools/3D Models
+
-
End of Life: Final orders must be placed by 09/30/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
750
$0.4562
1,500
$0.3422
2,250
$0.3194
3,000 +
$0.3130
Click for Quote
Log in
to unlock special pricing