- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 936304-1
936304-1
TE Connectivity / AMP Brand
JPT 3P ASSY STD SHORT BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JPT 3P ASSY STD SHORT BLACK
Search Keywords: 9363041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936304-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Serviceable:No
-
Connector Style:Housing for female terminals
-
Mounting Feature:Without
-
Color:Black
-
Connector System:Wire-to-Wire
-
Circuit Application:Signal
-
Polarized:Yes
-
Body Material:PBT GF
-
Sealable:Yes
-
Packaging Method:Bag
-
Packaging Quantity:100
-
Primary Locking Feature:Integrated in Housing
-
Width:1.29 in, 33 mm
-
Hybrid Connector:No
-
Strain Relief:No
-
Length:1.18 in, 30.2 mm
-
Number of Rows:1
-
Mating Tab Width:.11 in, 2.8 mm
-
Connector Position Assurance Capable:No
-
Number of Positions:3
-
Height:.944 in, 24 mm
-
Terminal Position Assurance:Yes
-
Cable Exit Angle:180 °
-
Centerline (Pitch):.204 in, 5.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
10
$1.989
100
$1.781
250
$1.695
500
$1.618
1,000
$1.610
2,500
$1.602
5,000
$1.594
7,500 +
$1.586
Click for Quote
Log in
to unlock special pricing