- Home ›
- All Products›
- 936283-1
936283-1
TE Connectivity / AMP Brand
090/JPT 33P PLUG ASSY(D.T.B)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
090/JPT 33P PLUG ASSY(D.T.B)
Search Keywords: 9362831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936283-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Mating Tab Width:.09 in, .11 in, 2.3 mm, 2.8 mm
-
Centerline (Pitch):.157 in, .188 in, 4 mm, 4.8 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:2.3mm , 2.8mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:White
-
Sealable:No
-
Contact Type:Receptacle
-
Primary Locking Feature:Integrated in Housing
-
Number of Positions:33
-
Number of Rows:4
-
Connector & Housing Type:Housing for female terminals
-
Connector Position Assurance Capable:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
150
$0.657
600
$0.637
1,050
$0.608
2,550
$0.558
5,100
$0.557
7,500
$0.543
10,050
$0.542
15,000 +
$0.536
Click for Quote
Log in
to unlock special pricing