- Home ›
- All Products›
- 936236-1
936236-1
TE Connectivity / AMP Brand
090III 2P CAP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
090III 2P CAP ASSY
Product Highlights:
- Housing
- Receptacle (Cap)
- Receptacle Configuration = 090 III
- Number of Rows = 2
- Number of Positions = 2
Search Keywords: 9362361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936236-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Blank Cavity Position:0
-
Packaging Quantity:500
-
Number of Rows:1
-
Circuit Application:Signal
-
Connector Position Assurance Capable:No
-
Number of Positions:2
-
Serviceable:Yes
-
Connector & Housing Type:Housing for Male Terminals
-
Primary Product Color:Natural
-
Primary Locking Feature:Integrated in Housing
-
Connector System:Wire-to-Wire
-
Packaging Method:Bag
-
Sealable:No
-
Terminal Position Assurance:Yes
-
Mating Alignment Type:Polarized
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Product Length:.59 in, 15 mm
-
Mating Tab Width:.09 in, 2.3 mm
-
Product Width:1.33 in, 34 mm
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 158 °F, 167 °F, 176 °F
-
Centerline (Pitch):.157 in, 4 mm
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Contact Size:2.3mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:PBT
-
Strain Relief:Without
-
Connector Height:.642 in, 16.3 mm
-
Contact Type:Tab
-
Mating Alignment:With
-
Connector Shape:Rectangular
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
500
$0.2705
1,000
$0.2541
2,500
$0.2430
5,000
$0.2362
7,500
$0.2297
25,000
$0.2207
50,000 +
$0.2201
Click for Quote
Log in
to unlock special pricing