- Home ›
- All Products›
- 936196-1
936196-1
TE Connectivity / AMP Brand
090III 12P PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
090III 12P PLUG ASSY
Product Highlights:
- Connector
- Housing
- Connector Style = Plug
- Accepts Contact Gender = Receptacle
- 090 III Plug Configuration
Search Keywords: 9361961
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936196-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
390 -
Primary Product Color:Natural
-
Sealable:No
-
Terminal Position Assurance:No
-
Serviceable:No
-
Circuit Application:Signal
-
Connector Position Assurance Capable:No
-
Packaging Method:Bag
-
Number of Positions:12
-
Connector System:Wire-to-Wire
-
Number of Rows:2
-
Packaging Quantity:390
-
Mating Alignment Type:Polarized
-
Row-to-Row Spacing:.197 in, 5 mm
-
Centerline (Pitch):.157 in, 4 mm
-
Product Width:.531 in, 13.5 mm
-
Mating Tab Width:.09 in, 2.3 mm
-
Product Length:1.181 in, 30 mm
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:PBT
-
Contact Size:2.3mm
-
Strain Relief:Without
-
Connector Height:.827 in, 21 mm
-
Mating Alignment:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
390
Order Increment:
390
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
390
$0.3166
780
$0.2974
2,730
$0.2804
5,070
$0.2764
7,800
$0.2689
25,350
$0.2582
50,310 +
$0.2576
Click for Quote
Log in
to unlock special pricing